
* Images are for reference only
5ST 400-R
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5ST 400-R
- JLCPCB Part #
- C3164964
- Package
- D5.1xL20mm
- Description
- -55℃~+125℃ 1.76 20mm 250V 250V 35A 400mA 5mm Glass Tube Fuse D5.1xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4245
10+
$0.3377
30+
$0.3007
100+
$0.2557
500+
$0.2348
1000+
$0.2219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?